
Differential clock buffer and level translator operating at up to 3.1 GHz. Features five differential outputs, a 3.3V operating supply voltage range of 3.15V to 3.45V, and a maximum supply current of 13.5mA. Surface mountable in a 32-WQFN package, this RoHS compliant component offers a propagation delay of 1550ps and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMK00304SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00304SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1550ps |
| RoHS Compliant | Yes |
| Series | LMK00304 |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00304SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
