
The LMK00304SQE/NOPB is a surface-mount clock buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 3.1GHz and a propagation delay of 1550ps. The device is designed to operate with a supply voltage between 3.15V and 3.45V, consuming 13.5mA of current. It is packaged in a 5mm x 5mm QFN package, available in tape and reel quantities of 250.
Sign in to ask questions about the Texas Instruments LMK00304SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00304SQE/NOPB technical specifications.
| Height | 0.8mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Clock |
| Max Frequency | 3.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 1550ps |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00304SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
