
The LMK00306SQE/NOPB is a surface mount clock buffer IC from Texas Instruments. It operates from 3.15V to 3.45V and has a maximum supply current of 13.5mA. The device can handle a maximum operating temperature of 85°C and a minimum of -40°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMK00306SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00306SQE/NOPB technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 3.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 1550ps |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00306SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
