
The LMK00306SQX/NOPB is a clock buffer IC from Texas Instruments, featuring 7 outputs and operating within a supply voltage range of 3.15V to 3.45V. It has a maximum supply current of 13.5mA and a propagation delay of 1550ps. The device is available in a WQFN-36 package and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMK00306SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00306SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1550ps |
| RoHS Compliant | Yes |
| Series | LMK00306 |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00306SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
