
LMK00308 Clock Buffer and Driver Evaluation Board
Texas Instruments LMK00308EVM/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 3GHz |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00308EVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.