40-pin WQFN EP surface mount fanout buffer with 9 outputs and 3 inputs. Supports multiple output logic levels including HCSL, LVCMOS, LVDS, and LVPECL, with a wide range of input logic level compatibility. Features a maximum input frequency of 3100 MHz and operates within a 3.15V to 3.45V supply voltage range. Designed for -40°C to 85°C operating temperatures, this component is housed in a 6.15mm x 6.15mm x 0.75mm plastic package.
Sign in to ask questions about the Texas Instruments LMK00308SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00308SQ/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.15(Max) |
| Package Width (mm) | 6.15(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 9 |
| Output Logic Level | HCSL|LVCMOS|LVDS|LVPECL |
| Input Logic Level | Crystal|CML|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Maximum Input Frequency | 3100MHz |
| Min Operating Supply Voltage | 3.15V |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMK00308SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.