
The LMK00308SQE/NOPB is a 9-output clock buffer from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It is a surface-mount device, packaged in a LCC40 package. The IC is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. With a packaging quantity of 250 units per reel, this device is ideal for high-volume production.
Sign in to ask questions about the Texas Instruments LMK00308SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00308SQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK00308 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00308SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.