
This 9-output clock buffer IC from Texas Instruments is designed for use in lead-free applications. It operates over a temperature range of -40°C to 85°C. The device is available in a tape and reel packaging format with a quantity of 2500 units per reel. The LMK00308SQX/NOPB IC is RoHS compliant and features a lead-free construction.
Sign in to ask questions about the Texas Instruments LMK00308SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00308SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMK00308 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00308SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
