Industrial-grade, 4-output PCIe clock buffer and level translator designed for high-speed applications. Features low skew clock driving with a maximum frequency of 400 MHz. Operates within a supply voltage range of 3.15V to 3.45V, with a nominal voltage of 3.3V. Housed in a 32-WQFN package with dimensions of 5x5mm, offering QUAD terminal positioning. Suitable for automotive environments with an operating temperature range of -40°C to 105°C and AEC-Q100 screening.
Texas Instruments LMK00334RTVRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 00334 |
| Screening Level | AEC-Q100 |
| fmax-Min | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK00334RTVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.