
The LMK00334RTVTQ1 is an industrial-grade quad clock driver from Texas Instruments, operating within a temperature range of -40°C to 105°C. This device features a 3.3V nominal supply voltage, with a maximum and minimum voltage of 3.45V and 3.15V, respectively. It is packaged in a 32-pin QFN package and is compliant with AEC-Q100 standards. The LMK00334RTVTQ1 has a maximum frequency of 400 MHz and is designed for use in clock and timing applications.
Texas Instruments LMK00334RTVTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 00334 |
| Screening Level | AEC-Q100 |
| fmax-Min | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK00334RTVTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.