
Differential clock buffer IC, featuring a 1-to-5 fanout configuration. Operates with LVDS input and outputs 3.3V LVPECL signals. Supports frequencies up to 650MHz with a 0.37ns propagation delay and 0.37ns turn-on delay. Housed in a 20-TSSOP surface-mount package, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments LMK00725PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 52% |
| Frequency | 650MHz |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Duty Cycle | 52% |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.37ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.37ns |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00725PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
