The LMK00725PWR is a TSSOP-20 surface mount clock buffer from Texas Instruments, designed for use with LVDS inputs. It operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 650MHz. The device requires a supply voltage of 3.3V and is lead free. It is RoHS compliant and available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Texas Instruments LMK00725PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00725PWR technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Duty Cycle | 52% |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.37ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00725PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.