
The LMK00804BPW is a 350MHz LVTTL clock buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It draws an operating supply current of 21mA at 3.3V. The LMK00804BPW is RoHS compliant and is packaged in a rail/Tube with 92 units per package.
Sign in to ask questions about the Texas Instruments LMK00804BPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00804BPW technical specifications.
| Package/Case | TSSOP |
| Frequency | 350MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00804BPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
