
The LMK01000ISQE/NOPB is a high-speed clock buffer IC from Texas Instruments. It operates at frequencies up to 1.6GHz and is designed for use in clock distribution applications. The device is available in a surface mount package and is RoHS compliant. The LMK01000ISQE/NOPB is rated for operation over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.45V.
Sign in to ask questions about the Texas Instruments LMK01000ISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK01000ISQE/NOPB technical specifications.
| Frequency | 1.6GHz |
| Input | Clock |
| Lead Free | Lead Free |
| Logic Function | Buffer, Clock |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 271mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK01000ISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.