
1.6 GHz High Performance Clock Buffer, Divider, and Distributor 48-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments LMK01010ISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK01010ISQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK01010 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK01010ISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.