
High-performance clock buffer, divider, and distributor operating up to 1.6 GHz. Features 8 outputs and a MICROWIRE interface for flexible clock distribution. Surface mountable in a 7mm x 7mm x 0.8mm 48-WQFN package. Operates from a 3.15V to 3.45V supply with a maximum supply current of 160mA. Suitable for applications requiring precise clock management across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMK01010ISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK01010ISQE/NOPB technical specifications.
| Frequency | 1.6GHz |
| Height | 0.8mm |
| Input | Clock |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 702.3mW |
| Max Supply Current | 160mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK01010ISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
