
1.6 GHz High Performance Clock Buffer, Divider, and Distributor 48-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments LMK01020ISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK01020ISQE/NOPB technical specifications.
| Frequency | 1.6GHz |
| Input | Clock |
| Lead Free | Lead Free |
| Logic Function | Buffer, Clock |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 702.3mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 338mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK01020ISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
