
The LMK01020ISQX/NOPB is an 8-channel clock buffer from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. This device is available in tape and reel packaging with a quantity of 2500 units. The LMK01020ISQX/NOPB is a lead-free component, suitable for use in a variety of electronic systems.
Sign in to ask questions about the Texas Instruments LMK01020ISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK01020ISQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMK01020 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK01020ISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
