The LMK01801BISQ/NOPB is a dual-output clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a lead-free device and RoHS compliant. The IC is packaged in a 48-pin HVQCCN package and is available in quantities of 1000. It is used in clock and timing applications and is a part of the LMK01801 series.
Sign in to ask questions about the Texas Instruments LMK01801BISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK01801BISQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Outputs | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMK01801 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK01801BISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.