
The LMK02000ISQX/NOPB is a 1.296GHz clock generator with 8 outputs, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and consumes 1.12W of power. This device is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2500 units. The LMK02000 series features a PLL and is suitable for use in clock and timing applications.
Sign in to ask questions about the Texas Instruments LMK02000ISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK02000ISQX/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.296GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.12W |
| RoHS Compliant | Yes |
| Series | LMK02000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK02000ISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.