The LMK02002ISQ/NOPB is an 800MHz LVCMOS clock generator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and consumes 818mW of power. The device is available in a surface mount package and is compliant with RoHS regulations. It features a PLL and is suitable for use in clock and timing applications.
Sign in to ask questions about the Texas Instruments LMK02002ISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK02002ISQ/NOPB technical specifications.
| Frequency | 800MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.536GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 818mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK02002ISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
