
Clock Conditioner 48-Pin WQFN EP T/R
Texas Instruments LMK02002ISQX/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.08GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 818mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, PLLatinum™ |
| RoHS | Compliant |
No datasheet is available for this part.