
LMK03000C Clock Generator and Synthesizer Evaluation Board
Texas Instruments LMK03000CEVAL/NOPB technical specifications.
| Frequency | 1.296GHz |
| Logic Function | Buffer, Receiver, Clock, Translator |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK03000CEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
