
The LMK03000CISQ/NOPB is a 200MHz clock generator with LVCMOS input and MICROWIRE interface. It operates over a temperature range of -40°C to 85°C and consumes 1.18W of power. The device is RoHS compliant and available in a surface mount package. It is designed for use in applications requiring a high-frequency clock signal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK03000CISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK03000CISQ/NOPB technical specifications.
| Frequency | 200MHz |
| Height | 0.8mm |
| Input | LVCMOS |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Clock |
| Max Frequency | 1.296GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| PLL | No |
| Power Consumption | 1.18W |
| RoHS Compliant | Yes |
| Supply Current | 161.8mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03000CISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
