
Texas Instruments LMK03000DISQ/NOPB technical specifications.
| Frequency | 200MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.296GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 162mA |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.18W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK03000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03000DISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.