The LMK03000ISQ/NOPB is a 200MHz LVCMOS clock generator from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 1.296GHz and consumes 1.18W of power. This device is designed for surface mount applications and is packaged in a Tape and Reel format. The LMK03000ISQ/NOPB is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Texas Instruments LMK03000ISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK03000ISQ/NOPB technical specifications.
| Frequency | 200MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.296GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.18W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03000ISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.