The LMK03000ISQX/NOPB is a clock generator from Texas Instruments with a maximum frequency of 1.296GHz and LVCMOS input. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK03000ISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK03000ISQX/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.296GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Power Consumption | 1.18W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03000ISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.