
Clock Generator 1MHz to 20MHz-IN 48-Pin WQFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK03001CISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK03001CISQ/NOPB technical specifications.
| Duty Cycle | 50% |
| Frequency | 200MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.16GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.18W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 86mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03001CISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
