
The LMK03001 is a clock generator IC with a nominal supply current of 162mA and a power consumption of 1.18W. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and lead free. It features a PLL and supports frequencies up to 800MHz.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMK03001DISQ/NOPB technical specifications.
| Frequency | 200MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 162mA |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.18W |
| RoHS Compliant | Yes |
| Series | LMK03001 |
| RoHS | Compliant |
No datasheet is available for this part.