The LMK03001 is a clock generator with a maximum frequency of 1.57GHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.15V and 3.45V. The device consumes 1.18W of power and is available in a surface mount package. The LMK03001 is RoHS compliant and lead free.
Texas Instruments LMK03001DISQE/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.57GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.18W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 86mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03001DISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.