This 200MHz LVCMOS clock generator operates over a temperature range of -40°C to 85°C and consumes up to 1.18W of power. It is available in a surface mount package and is compliant with RoHS regulations. The device features a PLL and is part of the PowerWise series. It has 9 outputs and is packaged on a tape and reel with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK03001ISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK03001ISQ/NOPB technical specifications.
| Frequency | 200MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.57GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.18W |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 86mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03001ISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.