
Clock Conditioner 48-Pin WQFN EP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LMK03001ISQX/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.18W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK03001 |
| RoHS | Compliant |
No datasheet is available for this part.
