
The LMK03002CISQ/NOPB is a clock generator from Texas Instruments with a frequency of up to 1.296GHz and a maximum operating temperature of 85°C. It operates on a 3.3V supply voltage and consumes 871mW of power. This surface-mount device is available in a WQFN-48 package and is compliant with RoHS regulations. The device features a PLL and is suitable for use in a variety of applications.
Texas Instruments LMK03002CISQ/NOPB technical specifications.
| Frequency | 862MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.296GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 871mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03002CISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
