
The LMK03002CISQX/NOPB is a clock generator from Texas Instruments with a maximum frequency of 800MHz and an operating supply voltage of 3.3V. It is designed for surface mount applications and has a power consumption of 871mW. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK03002CISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK03002CISQX/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 871mW |
| RoHS Compliant | Yes |
| Series | LMK03002 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03002CISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.