The LMK03002ISQ/NOPB is a clock generator from Texas Instruments with a frequency range of 862MHz to 2.865GHz. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and features a PowerWise series design. It consumes a maximum power of 457.5mW and has a supply current of 175mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMK03002ISQ/NOPB technical specifications.
| Frequency | 862MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.865GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457.5mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 871mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 175mA |
| RoHS | Compliant |
No datasheet is available for this part.