
The LMK03002ISQX/NOPB is a clock generator from Texas Instruments with a maximum frequency of 800MHz. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3.15V and 3.45V. This device is lead-free and RoHS compliant, and it is available in a surface mount package with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMK03002ISQX/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 871mW |
| RoHS Compliant | Yes |
| Series | LMK03002 |
| RoHS | Compliant |
No datasheet is available for this part.