
Precision clock conditioner featuring an integrated VCO, this clock generator and synthesizer offers a maximum frequency of 1.57GHz and a typical operating frequency of 1.08GHz. It supports differential inputs and LVCMOS, with a 50% duty cycle. The device provides nine outputs and utilizes a serial interface for configuration. Designed for surface mount applications, it operates within a voltage range of 3.15V to 3.45V and a temperature range of -40°C to 85°C.
Texas Instruments LMK03033CISQE/NOPB technical specifications.
| Duty Cycle | 50% |
| Frequency | 1.08GHz |
| Height | 0.8mm |
| Input | LVCMOS |
| Input Current | 5uA |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.57GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Current | 86mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 161.8mA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03033CISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
