
Clock Conditioner 48-Pin LLP EP T/R
Texas Instruments LMK03033ISQX/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.296GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 1.18W |
| RoHS Compliant | Yes |
| Series | LMK03033 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03033ISQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.