
Texas Instruments LMK03200EVAL technical specifications.
| Type | Evaluation Board |
| Supported Device | LMK03200 |
| Supported Device Technology | Logic and Timing Misc |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 9030906600 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LMK03200EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.