
LMK03200 Logic and Timing Evaluation Board
Texas Instruments LMK03200EVAL/NOPB technical specifications.
| Frequency | 1.296GHz |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 86mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMK03200EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
