The LMK03200ISQ/NOPB is a 1-channel 9-output LVCMOS clock buffer from Texas Instruments, operating at frequencies up to 1.296GHz. It is designed for surface mount applications and has a temperature range of -40°C to 85°C. This device is lead-free and RoHS compliant, packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Texas Instruments LMK03200ISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK03200ISQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.296GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03200ISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.