The LMK03200ISQE/NOPB is a 20MHz LVCMOS clock buffer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.15V and 3.45V. The device is RoHS compliant and features a PLL. It is available in a surface mount package and is suitable for use in clock and timing applications.
Sign in to ask questions about the Texas Instruments LMK03200ISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK03200ISQE/NOPB technical specifications.
| Frequency | 20MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.536GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 86mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03200ISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.