
Industrial-grade PLL-based clock driver with output frequencies up to 1000MHz. Features a 48-terminal, 7x7mm WQFN EP package with quad terminal positioning. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3.3V. This integrated circuit offers a minimum output frequency of 200MHz.
Texas Instruments LMK03318RHST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | LMK |
| fmax-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK03318RHST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.