The LMK03328RHSR is a quad clock generator from Texas Instruments, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. This device is available in the HVQCCN package type and features 48 terminals in a quad terminal position. It is categorized as a clock generator, processor specific, for use with uPs/uCs/peripheral ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMK03328RHSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK03328RHSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.