
The LMK03328RHST is an industrial-grade clock generator from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a quad terminal position and a JEDEC package code of S-PQCC-N48. The device has a width and length of 7mm and is designed for use with processor-specific uPs/uCs/peripheral ICs. The clock generator operates within a supply voltage range of 3.135V to 3.465V.
Texas Instruments LMK03328RHST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK03328RHST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.