
Ultra-low jitter clock generator featuring 14 outputs. This integrated circuit operates from a 3.3V supply with a maximum operating current of 445mA. It accepts a crystal input and includes Phase-Locked Loop (PLL) functionality. The device is RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C. Packaged in a 64-WQFN for tape and reel distribution.
Texas Instruments LMK03806BISQ/NOPB technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 14 |
| Operating Supply Current | 445mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK03806 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03806BISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
