
Ultra-low jitter clock generator featuring 14 outputs, operating at up to 1.3GHz. This surface mount device utilizes a crystal input and a serial interface for configuration. It offers a wide operating temperature range of -40°C to 85°C and a supply voltage of 3.3V, with a maximum supply current of 445mA. The component is RoHS compliant and packaged on tape and reel.
Texas Instruments LMK03806BISQE/NOPB technical specifications.
| Frequency | 1.3GHz |
| Height | 0.8mm |
| Input | Crystal |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 445mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMK03806 |
| Supply Current | 445mA |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03806BISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
