
Texas Instruments LMK03806BISQX/NOPB technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 14 |
| Operating Supply Current | 445mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK03806 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03806BISQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.