
The LMK04000BEVAL/NOPB is a clock evaluation kit from Texas Instruments. It operates at a frequency of 1.296GHz and is powered by a 3.3V supply voltage. The kit is designed to function within an operating temperature range of -40°C to 85°C. It is not radiation hardened and does not comply with Reach SVHC regulations.
Texas Instruments LMK04000BEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.296GHz |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMK04000BEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.