
Texas Instruments LMK04000BISQE/NOPB technical specifications.
| Frequency | 1.2GHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.75GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 380mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04000BISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
